
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11,629.990 |
Product Information
Product Overview
FLUKE-1775 is a 1770 series three-phase power quality analyzer that measures numerous variables. In addition, using a high resolution PPE-operable capacitive touch screen, this analyzer discovers equipment failures caused by transients and simplifies examining the overall power quality health of electrical systems. It features Power quality health summary which automatically evaluate power quality inputs against the EN 50160 electrical standard, providing detailed troubleshooting of power quality problem areas, Harmonics: multiple methods of harmonic analysis provide users with the data they increasingly need with basic fundamental to 50 integer harmonics, 2 to 9kHz for IEC61000-4-30 Annex A compliance and harmonics to 30kHz harmonics to discover the effects of inverters on the network. Its intuitive user interface makes it easy to navigate between measurement parameters like V/A/Hz, power, dips and swells, harmonics, or PQ health at the push of a button.
- Automatically measure power and power quality parameters
- Power system connection and instrument setup autocorrection
- Instrument automatically detects errors in voltage and current wiring, correction without rewiring
- Critical power quality data is captured as session begins, without extensive setup or selections
- Analysis, reporting comes standard w/ Fluke Energy Analyze Plus software (create customized reports)
- 1000V rms/1000V DC (1700 Vpk) maximum input voltage (voltage input)
- 1000V CAT III/600V CAT IV measurement category (voltage input)
- Dimension is 28 x 19 x 6.2cm
- 1775 power quality analyzer replaces the discontinued 435-II power quality and energy analyzer
- Suitable for basic/advanced power studies, basic/advanced power quality studies
Contents
Power quality analyzer, Flat cable voltage test lead 3-phase+N, AC285 black alligator clips (set of four), AC285 green alligator clip, Black 1M USB-C cable, Line cord, FLK-17XX 0.18M test lead set, Green test lead, Cable marker set (for voltage and current), FLUKE-174X-MA-C8 wall outlet adapter, Black soft case.
Technical Specifications
Current, Power, Voltage
500mV to 1kV
2.4"
11"
No SVHC (15-Jun-2015)
1 Channel
30kHz
7.5"
1770 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
