New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  FLUKE-1750-TF/ET

                                                                                                  Data Logger, 3PH Power Recorder, Three-Phase Power Recorder

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-1750-TF/ET
                                                                                                  FLUKE FLUKE-1750-TF/ET
                                                                                                  FLUKE FLUKE-1750-TF/ET
                                                                                                  FLUKE FLUKE-1750-TF/ET
                                                                                                  FLUKE FLUKE-1750-TF/ET
                                                                                                  FLUKE FLUKE-1750-TF/ET
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1750-TF/ET
                                                                                                  Newark Part No.13AC1777
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-1750-TF/ET
                                                                                                  Newark Part No.13AC1777
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypeThree-Phase Power Recorder
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The FLUKE-1750-TF/ET is a 3 phase power quality recorder to record every power quality parameter, every cycle and all the time. It features quick and reliable configuration a tablet computer provides a window into what the instrument is recording, enabling quick and reliable configuration even in awkward test locations. It facilitates threshold-free set up, apply thresholds after data is collected with Fluke power analyze software and no need to worry about missed information due to incorrect setups. The intuitive PC software easily analyze data and generate reports with automated EN50160 reporting and compliance. Auto report creates either standard reports or customized reports with the minimum effort or hassle. Export reports to almost any format including RTF (Rich Text Format) for editing in Microsoft Word. It has plug and play set up in minutes with self-identifying current probes and single-lead voltage connections.

                                                                                                  • Measure every parameter, voltage and current on three phases, neutral and ground
                                                                                                  • 5MHz, 8000Vpk waveform capture get a detailed picture of even the shortest events
                                                                                                  • 2GB internal memory, at least 31 days maximum recording period, leap years, 24hour clock
                                                                                                  • Power requirements 100 to 240Vrms ±10%, 47-63Hz, 40W
                                                                                                  • IP30 (per EN 60529) enclosure protection
                                                                                                  • Maximum rated working voltage is 1100Vrms (voltage terminals)
                                                                                                  • Operating temperature and humidity of 0°C to 40°C, 80% RH max, non-condensing
                                                                                                  • No need to reconnect wires swap channels internally with wireless PDA/PC(connection are not correct)
                                                                                                  • Quickly retrieve data with included SD memory card or via 100 BaseT high-speed Ethernet connection
                                                                                                  • Dimensions is 215mm x 310mm x 35mm (8.5" x 12.2" x 3.5"), weight is 6.3Kg (14lb)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  1750 acquisition unit, Windows 10 tablet “front panel interface”, Charger power plug adapters, 4 x 3210-PR-TF-II 1000A Fluke 1750 thin Flex-II 61cm (24in), 5 test leads and clips, SD memory card, Fluke power analyze software, Power cord with international plug set, Ethernet cable, Colour localization set, Printed getting started manual, Product CD with software, users manual PDF, Soft carrying case, 4 x 3120 flexible current probes.

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  Three-Phase Power Recorder

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.