New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    FLUKE-1748/B/EUS

                                                                                                    Data Logger, Three-Phase Power Quality, 4 Channel, Current, Neutral Current, Voltage

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-1748/B/EUS
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1748/B/EUS
                                                                                                    Newark Part No.67AC6580
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11,009.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11,009.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1748/B/EUS
                                                                                                    Newark Part No.67AC6580
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeThree-Phase Power Quality
                                                                                                    No. of Channels / Inputs4 Channel
                                                                                                    Sensor / Measurement TypeCurrent, Neutral Current, Voltage
                                                                                                    Maximum Samples-
                                                                                                    Data InterfaceBluetooth & WiFi, USB
                                                                                                    Display Type-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-1748/B/EUS is a three-phase power quality logger without iFlex current probes, EU/US Version. The three-phase power quality logger designed specifically for technicians and engineers who need the flexibility to troubleshoot, quantify energy usage and analyze power distribution systems. Fully compliant with international power quality standards such as IEC 61000-4-30 and capable of simultaneously logging up to 500 parameters while also capturing events, the Fluke 1740 Series helps uncover intermittent and hard-to-find power quality issues more easily than ever. The included Energy Analyze plus software quickly assesses the quality of power at the service entrance, substation, or at the load, according to national and international standards like EN 50160 and IEEE 519.

                                                                                                    • Measure all three voltage and current phases plus the neutral current
                                                                                                    • More than 20 separate logging sessions can be stored in the instrument
                                                                                                    • Capture dips, swells and interruptions
                                                                                                    • Measure key power quality
                                                                                                    • Optimized user interface
                                                                                                    • Flexible power supply
                                                                                                    • Two external USB ports
                                                                                                    • Ethernet connectivity
                                                                                                    • Small 9.1in x 7.1in x 2.1in footprint
                                                                                                    • 600V CAT IV/1000V CAT III rated

                                                                                                    Contents

                                                                                                    Fluke 1748 logger, Soft storage bag/case, Voltage test lead (3-phase + N), Alligator clips (blue) (x2), Alligator clips (black) (x4), Set of cable markers, Mains power cable, Mains adapter MA-C8, Set of 2 test leads (stack and non-stackable, blue, 7"), Set of 2 test leads (non-stackable, blue, 79"), USB cable, Magnet hanger kit magnet probes (x4), Wi-Fi/BLE-to-USB adapter.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Three-Phase Power Quality

                                                                                                    Sensor / Measurement Type

                                                                                                    Current, Neutral Current, Voltage

                                                                                                    Data Interface

                                                                                                    Bluetooth & WiFi, USB

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels / Inputs

                                                                                                    4 Channel

                                                                                                    Maximum Samples

                                                                                                    -

                                                                                                    Display Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.