
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,070.000 |
Product Information
Product Overview
Earth ground clamp easy to use, highly accurate and an industry standard. It measures earth ground loop resistances for multi-grounded systems using the dual-clamp jaw. This test technique eliminates the dangerous and time-consuming activity of disconnecting parallel grounds, as well as the process of finding suitable locations for auxiliary test stakes. Can also perform ground tests in places that were previously difficult: inside buildings, on power pylons or anywhere you don't have access to soil to place auxiliary test stakes.
- Earth ground ac leakage current measurement
- Rugged, heavy-duty clamp jaw stays in alignment and calibration on tough jobsites
- Logging measurement, saves up to 32,760 measurements in memory
- Saves time by recording and storing measured values
- Alarm threshold: user-defined high/low alarm limits, for rapid measurement evaluation
- Selectable band-pass filter function removes unwanted noise from the ac leakage current measurement
- Fluke Connect Wireless System connects the clamp with an app on smartphone or tablet
- Can save measurements and images to Fluke Connect Cloud storage and share with your team
- Maximize uptime and make confident maintenance decisions with data you can trust and trace
- Access baseline, historical and current measurements by asset
Contents
Earth ground clamp, Hard case, Loop resistance standard, 4 AA batteries, Safety information guide, Quick reference guide.
Technical Specifications
Ground Resistance, Leakage Current, Current
1kHz
No SVHC (15-Jun-2015)
0.025ohm to 1.5kohm
-
Legislation and Environmental
RoHS
Product Compliance Certificate
