New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Earth & Ground Resistance Testers
                                                                                                    Print Page

                                                                                                    FLUKE-1630-2 FC

                                                                                                    Earth Ground Tester, Ground Resistance, Leakage Current, Current, 0.025ohm to 1.5kohm, 1 kHz

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-1630-2 FC
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1630-2 FC
                                                                                                    Newark Part No.11AC0585
                                                                                                    Also Known As095969831185
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,703.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,703.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1630-2 FC
                                                                                                    Newark Part No.11AC0585
                                                                                                    Also Known As095969831185
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measuring FunctionsGround Resistance, Leakage Current, Current
                                                                                                    Resistance Measurement Range0.025ohm to 1.5kohm
                                                                                                    Resistance Measurement Frequency1kHz
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE-1630-2 FC is an earth ground loop and leakage clamp. Stakeless earth ground loop and AC leakage current clamp for fast, safe indoor/outdoor earth ground resistance and AC leakage current tests. Using this clamp user can test grounding components of equipment in hard to reach spaces including areas that are indoors or fully paved and do not permit driving auxiliary test stakes. It identifies ground loop resistance without the need to disconnect then reconnect the earth electrode from system. The Fluke 1630-2 FC stakeless earth ground clamp is the kind of high quality, rugged tool. Heavy duty clamp jaw stays in alignment and in calibration even in every day, on-the-job industrial environments. The clamp measures earth ground loop resistances for multi grounded systems using the dual clamp jaw. This test technique eliminates the dangerous and time-consuming activity of disconnecting parallel grounds as well as the process of finding suitable locations for auxiliary test stakes.

                                                                                                    • 1000V maximum voltage to earth ground, less than 10mW output power
                                                                                                    • AC leakage current measurement
                                                                                                    • Rugged design, 9999 counts LCD digital reading with 4/s refresh rate
                                                                                                    • User defined high/low alarm limits for rapid measurement evaluation
                                                                                                    • Selectable band pass filter function removes unwanted noise from the ac leakage current measurement
                                                                                                    • Supports the Fluke Connect wireless system
                                                                                                    • Frequency range from 40Hz to 1KHz, IP30 with jaw closed IEC/EN 60529 ingress protection
                                                                                                    • 4 x 1.5V AA alkaline IEC/EN LR6 battery type, more than 15hours battery life and 880g weight
                                                                                                    • CSA, CE, TUV, CAT III and CAT IV approved
                                                                                                    • Operating temperature range from -10°C to +50°C, dimension is 283mm x 105mm x 48mm (L x W x H)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    FLUKE-1630-2 FC earth ground clamp, Hard case, Loop resistance standard, 4AA batteries, Safety information guide and Quick reference guide.

                                                                                                    Technical Specifications

                                                                                                    Measuring Functions

                                                                                                    Ground Resistance, Leakage Current, Current

                                                                                                    Resistance Measurement Frequency

                                                                                                    1kHz

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Resistance Measurement Range

                                                                                                    0.025ohm to 1.5kohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Miscellaneous EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.