Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-1625-2 KITCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29X1566
Product Range1620 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,073.990 |
Price for:Each
Minimum: 1
Multiple: 1
$6,073.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1625-2 KITCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29X1566
Product Range1620 Series
Technical Datasheet
Measuring Functions3 and 4 Pole
Resistance Measurement Range0.02ohm to 19.99kohm
Resistance Measurement Frequency128Hz
Product Range1620 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The FLUKE-1625-2 KIT is an Earth Ground Tester Kit offers data storage and download capabilities via USB port, 3 and 4-pole fall of potential, earth resistance loop testing, 4-pole soil resistivity testing, selective earth ground rod testing using 1 clamp, stakeless earth ground rod testing using 2 clamps.
- IP56 Protection rating
- USB data storage and transfer
Applications
Test & Measurement
Contents
Fluke 1625 Tester, 2 Test leads, 4 Earth ground stakes, 3 Cable reels, 2 Clamps, Rugged carrying case.
Technical Specifications
Measuring Functions
3 and 4 Pole
Resistance Measurement Frequency
128Hz
SVHC
No SVHC (15-Jun-2015)
Resistance Measurement Range
0.02ohm to 19.99kohm
Product Range
1620 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
