FLUKE-1555 FC W/IR3000FC
Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kV, 2Tohm, -20 °C, 50 °C

| Quantity | Price |
|---|---|
| 1+ | $7,383.990 |
Product Information
Product Overview
IP40 rated 10KV insulation resistance tester combined with the ir3000 FC connector and Fluke Connect™ Mobile App. It is designed to improve worker safety and save time while conducting insulation on high voltage equipment including switchgear, motors, generators and cables.
- CAT III 1000V, CAT IV 600V safety rating
- Front panel save and recall buttons
- Wireless start/stop capability keeps user out of harm’s way during actual tests
- Reduce paperwork by wirelessly storing results in Fluke Connect
- Know if line voltage is present before starting a test
- Turn changing digital readouts into meaningful visual output
- Timer settings up to 99 minutes for timed tests
- Ramp function for breakdown testing
- Improve accuracy of data for preventive maintenance programs
- Powered by 12V lead-acid rechargeable battery
Applications
Test & Measurement
Contents
Insulation tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, AC power cord, Quick reference card, USB-IR cable installation guide, Heavy duty alligator clip leads.
Notes
Get FREE tools and rewards with eligible Fluke purchases of $300 USD / $426 CAD+. US & Canada only, valid until 31 Dec 2026 (Details: https://www.newark.com/datasheets/4811087.pdf). Calibration services available, including Standard Certificate or UKAS accredited calibration.
Technical Specifications
Digital Megohmmeter
2Tohm
50°C
277mm
3.7kg
No SVHC (15-Jun-2015)
250V, 500V, 1kV, 2.5kV, 5kV, 10kV
-20°C
269mm
160mm
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
