
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6,629.990 |
Product Information
Product Overview
The Fluke 1550C offers digital insulation testing up to 10 kV, making it ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables. It can conduct the entire range of test voltages specified in IEEE 43-2000 with a best-in-class, CAT IV 600 V safety rating. With measurement storage and PC interface, the 1550C is the perfect tool for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur.
- Test voltages up to 10 kV provides solutions for all applications
- Warning function alerts the user that voltage is present and gives the voltage reading up to 600 V ac or dc for increased user safety
- Selectable est voltages in 50 V steps, from 250 to 1000 V, and 100 V steps above 1000 V
- Measurements can be stored in up to 99 memory locations, with each location assigned a unique, user defined, label for easy recall
- Long battery life gives the user over 750 tests between charges
- No additional setup needed with the automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI) features
- Guard system eliminates the effect of surface leakage current on high-resistance measurements
- Large digital/analog LCD for easy viewing
- Ramp function for breakdown testing
- Timer settings up to 99 minutes for timed tests
- Ramp function for breakdown testing
- Resistance measurements up to 2TΩ
- Timer settings up to 99 minutes for timed tests
Applications
Automation & Process Control, Industrial, Maintenance & Repair, Medical, Metering, Mining, Oil & Gas, Motor Drive & Control, Safety, Sensing & Instrumentation
Contents
System Monitoring
Technical Specifications
Digital Megohmmeter
200kohm to 1Tohm
50°C
269mm
8.2lb
No SVHC (15-Jun-2015)
250V, 500V, 1kV, 2.5kV, 5kV
-20°C
277mm
160mm
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
