FLUKE-1535
Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 200kohm to 500Gohm, -10 °C, 50 °C

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,499.990 |
Product Information
Product Overview
FLUKE-1535 is a 2500V insulation tester. It is engineered to simplify frontline troubleshooting whether users on the factory floor or working in the field at a solar installation. It is equipped with an intuitive user interface, a short circuit current of up to 5mA and a CAT IV 600V rating these portable high-voltage insulation tester can deliver rapid and stable resistance measurements no matter where user take it. Safety standards are IEC 61010-1, Pollution Degree 2, IEC 61557-1, IEC 61010-2-030: CAT IV 600V, IEC 61010-2-034: 2500V DC, IEC 61557-1, IEC 61557-2, IEC 60529 IP40.
- Fast, accurate, reliable insulation testing in a portable lightweight package
- Selectable voltage tests, extended insulation resistance measurement
- Intelligent calculations, high measurement capacity, enhanced safety features
- Polarity index, dielectric absorption ratio, automatic power off after 10minutes of inactivity
- 2.91inch x 4.09inch display
- Supplied with 8x AA batteries
- 1-year warranty
- Dimension (WxHxD) is 211 x 93 x 184mm
Contents
FLUKE-1537 insulation resistance tester, Test leads with alligator clips (red, black, green), Probe (red, black), Soft carrying case, USB cable, PC software.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Digital Megohmmeter
200kohm to 500Gohm
50°C
211mm
1.3kg
No SVHC (15-Jun-2015)
250V, 500V, 1kV, 2.5kV
-10°C
184mm
93mm
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
