
Need more?
| Quantity | Price |
|---|---|
| 1+ | $471.990 |
Product Information
Product Overview
FLUKE-117/323 KIT is an electrician's multimeter and clamp meter kit. The Fluke 117 is the ideal meter for demanding settings like commercial buildings, hospitals and schools. The 117 includes integrated non-contact voltage detection to help get the job done faster. The Fluke 323 clamp meter is designed to perform in the toughest environments and provide noise-free, reliable results users can trust to confidently diagnose problems. True-RMS measurements and optimized ergonomics make the 320 series clamp meter the best general troubleshooting tools for commercial and residential electricians.
- 323 - slim and ergonomic design
- 323 - CAT IV 300V/CAT III 600V safety rating
- 323 - hold button
- 117 - VoltAlert™ technology for non-contact voltage detection
- 117 - AutoVolt automatic AC/DC voltage selection
- 117 - low input impedance helps prevent false readings due to ghost voltage
- 117 - large white LED backlight to work in poorly lit areas
- 117 - true-RMS AC voltage and current for accurate measurements on non-linear signals
- 117 - measures 10A (20A overload for 30 seconds)
- 117 - resistance, continuity, frequency and capacitance
Contents
Fluke 117 digital multimeter (TL75 test leads, holster, User’s manual and 9V battery (installed)), Fluke 323 true-RMS clamp meter (Test leads, Soft case, Users manual).
Technical Specifications
Fluke 117 Digital multimeter and Fluke 323 True-RMS clamp meter, test leads, soft case, and users manual
No SVHC (15-Jun-2015)
-
Technical Docs (3)
Alternatives for FLUKE-117/323 KIT
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
