Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.990 |
Price for:Each
Minimum: 1
Multiple: 1
$114.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FLK-TL1000 KIT is a test lead set for use with SMFT-1000 multifunction PV analyzer.
Technical Specifications
Test Connector Type A
-
Voltage Rating
1kV
Insulator Colour
-
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
-
Current Rating
10A
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
