Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.990 |
Price for:Each
Minimum: 1
Multiple: 1
$145.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FLK-TL1000/30M is a test lead on reel for use with SMFT-1000 multifunction PV analyzer.
Technical Specifications
Test Connector Type A
-
Voltage Rating
1kV
Insulator Colour
Gray
Lead Length - Imperial
98.4ft
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
-
Current Rating
10A
Lead Length - Metric
30m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
