
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6,979.990 |
Product Information
Product Overview
Fluke TiS75 Infrared camera With professional grade 320x240 resolution, a distance to spot (D:S) ratio of 504:1, and precise manual focusing, the TiS75 enables maintenance professionals to pinpoint issues with equipment and electrical systems quickly and accurately. A long-travel focus wheel enables very fine manual focus adjustments to capture in-focus images with precise measurements. And it is as rugged and versatile as it is precise. The TiS75 captures standard and radiometric video, offers IR-PhotoNotes™ or voice annotation, monitors high temperature processes up to +550 °C (1022 °F), and streams video to a PC or smartphone. It also offers IR-Fusion® AutoBlend™ and picture-in-picture (PIP) to blend a visible light image with an infrared image of the same target at five different levels to more easily locate problems. Plus, you can store thousands of images on the camera with 4 GB internal memory and 4 GB more on the included micro SD card.
- Captures optimal images from as close as 0.15m (6in)
- Offers a temperature measurement range from -20°C to 550°C (–4°F to 1022°F)
- Includes a built-in laser pointer
- Displays images on a 3.5 inch, 320x240 LCD
- Offers five presets of IR-Fusion® with AutoBlend and PIP to help find problems fast
- Captures visible light images with built-in 5 megapixel industrial performance digital camera
- Includes a smart battery system
- Allows real-time communication by email from your smart phone with Fluke Connect
Contents
Thermal imager 27Hz, AC charger/power supply with mains adapters for battery charging and AC operation, Two-bay smart battery charger and 2 lithium ion smart batteries, USB cable, Micro SD Card, Adjustable hand strap, Rugged hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet.
Technical Specifications
-20°C
384 x 288
42° x 30°
27Hz
-
550°C
0.04K
500mm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
