Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-TIS60+ 30HZ.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AH9480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6,200.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-TIS60+ 30HZ.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97AH9480
Technical Datasheet
Temperature Min-20°C
Temperature Max400°C
IR Resolution320 x 240
Thermal Sensitivity (NETD)0.045°C
Field of View (H X V)34.1° x 25.6°
IR Focus Distance Min18"
Image Capture Frequency30Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
30Hz thermal camera allows to see things that are invisible to the eye and reveal problems that cannot be detected with other technologies.
- 320 x 240 resolution for the clarity and image detail you and 2meter drop test
- Modern visual design, easier to learn, easier and faster to work in
- Simplified work flows
- 3.5inch LCD screen so you can recognize issues in the field
- IR Fusion™ technology for context and Picture-In-Picture (PIP)
- Easy to use fixed focus, just point and shoot
- Measure up to 400°C and subject to export control
- One-handed image capture, review and save capability
- Fluke Connect™ compatibility for sharing wirelessly
- Internal 4GB memory and 4GB micro SD card
Contents
Thermal imager, AC power supply (including universal AC adapters), Two-bay smart battery charger, Two rugged lithium ion smart batteries, USB cable, 4GB micro SD card, Rugged hard carrying case with soft transport bag and adjustable hand strap.
Technical Specifications
Temperature Min
-20°C
IR Resolution
320 x 240
Field of View (H X V)
34.1° x 25.6°
Image Capture Frequency
30Hz
Product Range
-
Temperature Max
400°C
Thermal Sensitivity (NETD)
0.045°C
IR Focus Distance Min
18"
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
