
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-TIS20+ MAX 9HZCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 92AH2696 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,259.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-TIS20+ MAX 9HZCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 92AH2696 |
| Technical Datasheet | |
| Temperature Min | -20°C |
| Temperature Max | 400°C |
| IR Resolution | 120 x 90 |
| Thermal Sensitivity (NETD) | 0.06°C |
| Field of View (H X V) | 50° x 38° |
| IR Focus Distance Min | 500mm |
| Image Capture Frequency | 9Hz |
| Manufacturer Warranty | 2 Years |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
FLK-TIS20+ MAX 9HZ is a thermal imaging camera. This handheld thermal camera puts the power of thermal imaging at users' fingertips. Designed to make users' jobs quicker and easier, this thermal imager is the right tool for commercial electricians, heating, ventilation, air conditioning, and refrigeration technicians, and maintenance technicians. This TiS20+ MAX can work without a break, with a battery life of over 5 hours of continuous use.
- Continuous touchscreen IR-Fusion™
- Can withstand drop up to 2meter
- Water and dust resistant-IP54 enclosure rating
- Automatically organize and file thermal images with Fluke Connect™ asset tagging
- 120 x 90 infrared resolution
- 50° H x 38° V field of view, 50cm (20 inches) minimum focus distance
- 9Hz frame rate
- 8μm to 14μm (long wave) infrared spectral band
- Operating temperature range from -10°C to 50°C
- Size (H x W x L) is 10.51inch x 3.97inch x 5.70inch
Contents
Thermal imager, AC power supply, Rugged lithium-ion smart battery, USB cable, Soft transport bag.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 120 x 90 |
| Field of View (H X V) | 50° x 38° |
| Image Capture Frequency | 9Hz |
| Product Range | - |
| Temperature Max | 400°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.06°C |
| IR Focus Distance Min | 500mm |
| Manufacturer Warranty | 2 Years |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 6A993 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
