New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    FLK-TIS20+ 9HZ

                                                                                                    Thermal Imager, -20 °C, 150 °C, 120 x 90, 0.06 K, 50° x 38°, 20 "

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLK-TIS20+ 9HZ
                                                                                                    FLUKE FLK-TIS20+ 9HZ
                                                                                                    FLUKE FLK-TIS20+ 9HZ
                                                                                                    FLUKE FLK-TIS20+ 9HZ
                                                                                                    FLUKE FLK-TIS20+ 9HZ
                                                                                                    FLUKE FLK-TIS20+ 9HZ
                                                                                                    FLUKE FLK-TIS20+ 9HZ
                                                                                                    FLUKE FLK-TIS20+ 9HZ
                                                                                                    FLUKE FLK-TIS20+ 9HZ
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-TIS20+ 9HZ
                                                                                                    Newark Part No.42AH0126
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-TIS20+ 9HZ
                                                                                                    Newark Part No.42AH0126
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min-20°C
                                                                                                    Temperature Max150°C
                                                                                                    IR Resolution120 x 90
                                                                                                    Thermal Sensitivity (NETD)0.06K
                                                                                                    Field of View (H X V)50° x 38°
                                                                                                    IR Focus Distance Min20"
                                                                                                    Image Capture Frequency9Hz
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Infrared images taken with the TiS20+ Thermal Imager provide 120 x 90 resolution, perfect in environments such as inspection of ventilation systems or identifying an uneven load on switchgear. If you are new to thermal imaging or if your camera is being used by a team with varying levels of thermal imaging experience, the TiS20+ offers easy-to-use fixed focus. See the problem and the location in one image with IR-Fusion™ technology, patented by the Fluke Corporation, which automatically captures a digital visible light image at the same time as an infrared image. The camera blends the two images together, pixel for pixel, in a single display. You can then view the image in full infrared, full visible light or at several degrees of blending in between. The location of an infrared target can be precisely identified even if the infrared contrast is low and there is very little structure in the infrared image. This product includes the TiS60+ Infrared Camera, AC power supply (including universal ac adapters), rugged lithium ion smart battery, USB cable, soft transport bag, adjustable hand strap. Also available via free download are the Fluke Connect desktop software and user manual.

                                                                                                    • 120 x 90 resolution for the clarity and image detail you need
                                                                                                    • Automatically sort images with Fluke Connect Asset Tagging
                                                                                                    • Built in WiFi
                                                                                                    • 50° (H) x 38° (W) field of view
                                                                                                    • Frame Rate: 9Hz
                                                                                                    • 3.5 inch LCD screen so you can recognize issues in the field
                                                                                                    • Easy to use fixed focus, just point and shoot
                                                                                                    • Measure up to 302 °C
                                                                                                    • One-handed image capture, review and save capability
                                                                                                    • Enclosure rating: IP54 (protected against dust, limited ingress, water spray from all directions)
                                                                                                    • Five hour battery life per battery pack (without WiFi)
                                                                                                    • Full charge time: 2.5 hours max.

                                                                                                    Applications

                                                                                                    Facility Maintenance, HVAC, Test & Measurement

                                                                                                    Contents

                                                                                                    This product includes the TiS60+ Infrared Camera, AC power supply (including universal ac adapters), rugged lithium ion smart battery, USB cable, soft transport bag, adjustable hand strap. Also available via free download are the Fluke Connect desktop software and user manual.

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    -20°C

                                                                                                    IR Resolution

                                                                                                    120 x 90

                                                                                                    Field of View (H X V)

                                                                                                    50° x 38°

                                                                                                    Image Capture Frequency

                                                                                                    9Hz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Temperature Max

                                                                                                    150°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.06K

                                                                                                    IR Focus Distance Min

                                                                                                    20"

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A993
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.