Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-TI480 PRO 60HZCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AC8649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,999.990 |
Price for:Each
Minimum: 1
Multiple: 1
$14,999.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-TI480 PRO 60HZCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AC8649
Technical Datasheet
Temperature Min-10°C
Temperature Max1000°C
IR Resolution640 x 480
Thermal Sensitivity (NETD)30°C
Field of View (H X V)34° x 24°
IR Focus Distance Min15cm
Image Capture Frequency60Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Fluke Ti480 PRO 60Hz infrared camera capture accurate measurements with this infrared camera making it ideal for working in tough industries. The rugged pistol-grip design enables thermographer to focus on their surroundings. Additionally, the SuperResolution mode feature provides 4x the standard resolution.
- Temperature measurement range is ≤14 to 1832°F (-10 to 1000°C)
- On-screen emissivity correction
Contents
Infrared camera, Standard infrared lens, USB cable, HDMI video cable, 4GB micro SD card, Hand strap, AC power supply and battery pack charger (including universal AC adapters), 2 x rugged lithium ion smart battery packs.
Technical Specifications
Temperature Min
-10°C
IR Resolution
640 x 480
Field of View (H X V)
34° x 24°
Image Capture Frequency
60Hz
Product Range
-
Temperature Max
1000°C
Thermal Sensitivity (NETD)
30°C
IR Focus Distance Min
15cm
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:6A003B4B
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
