Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,499.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10,499.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-TI300+ 60HZ
Newark Part No.40AH0533
Technical Datasheet
Temperature Min-20°C
Temperature Max650°C
IR Resolution320 x 240
Thermal Sensitivity (NETD)0.075°C
Field of View (H X V)34° x 24°
IR Focus Distance Min150mm
Image Capture Frequency60Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 60Hz Ti300+ thermal imager with 320 x 240 resolution
- Manual or automatic focus
- LaserSharp™ Auto Focus
- Measure up to 650°C
- Subject to Export Control
- 2 meter drop test
Contents
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card, Hard carrying case, Soft transport bag, Adjustable hand strap, Fluke Connect® SmartView® desktop software and users manual.
Technical Specifications
Temperature Min
-20°C
IR Resolution
320 x 240
Field of View (H X V)
34° x 24°
Image Capture Frequency
60Hz
Product Range
-
Temperature Max
650°C
Thermal Sensitivity (NETD)
0.075°C
IR Focus Distance Min
150mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for FLK-TI300+ 60HZ
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:6A003
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
