Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-TI200 60HZ/FCA
Newark Part No.47X3317
Technical Datasheet
Temperature Min-20°C
Temperature Max+650°C
IR Resolution200 x 150
Thermal Sensitivity (NETD)0.075°C
Field of View (H X V)24° x 17°
IR Focus Distance Min15cm
Image Capture Frequency60Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Temperature Min
-20°C
IR Resolution
200 x 150
Field of View (H X V)
24° x 17°
Image Capture Frequency
60Hz
Product Range
-
Temperature Max
+650°C
Thermal Sensitivity (NETD)
0.075°C
IR Focus Distance Min
15cm
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:6A003
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
