
| Quantity | Price |
|---|---|
| 1+ | $443.990 |
Product Information
Product Overview
FLK-IRR1-SOL is an irradiance meter that has been designed from the ground up to simplify the installation, commissioning and troubleshooting of photovoltaic arrays, measuring irradiance, temperature, inclination and direction of the solar array in a single handheld tool. With a rugged, compact design, a protective carrying case and high-contrast LCD screen, the IRR1-SOL can go where you go. The simple user interface, instantaneous solar irradiation measurements and built-in temperature sensors make it easy to meet IEC 62446-1 requirements for testing, documenting, and maintaining photovoltaic systems. Additionally, integrated compass and inclination sensor allow you to quickly measure and document roof and site orientation, pitch, and panel tilt while surveying, installing or adjusting an installation. Whether working on a roof-mounted system or on a large field installation, the IRR1-SOL is the single-handed solution that every solar installer and technician needs in their tool bag.
- Instantaneous irradiance measurements up to 1400W/m²
- Measure solar irradiance, ambient and PV module temperature, array orientation and tilt angles
- High contrast LCD with large numbers for easy readability in direct sunlight
- 1W/m² resolution and ±(5% + 5 digit) measuring accuracy
- Temperature measuring range from -30°C to 100°C (-22°F to 212°F)
- IP40 rating
- 30 minutes auto power off
- Integrated compass : measure and document roof or site orientation
- Suitable for photovoltaic system design and surveying
- Dimension is (L x W x H) 150 x 80 x 35mm (5.90 x 3.14 x 1.37 in)
Contents
FLK-IRR1-SOL solar irradiance meter, FLK80PR-IRR external temperature probe with suction cup, C250 Carrying case with shoulder strap, (4) AA alkaline batteries, User manual.
Technical Specifications
-
5%
80mm
-
-
35mm
150mm
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
