
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,093.990 |
Product Information
Product Overview
FLK-FEV150/TY1/TSL PRO is an electric vehicle charging station EVSE test adapter with FEV-CON-TY1 Type 1 connector and cable, FEV-CON-TSL Tesla™ type connector and cable and Trutest software license. It is used for performing PE (protective) earth pre-test to ensure no dangerous voltage is present, visual inspection, GFCI trip test, nominal voltage checks, auto control pilot (CP) test with waveform analysis, error testing, proximity pilot tests, manual control pilot and advanced GFCI test. This all-in-one tool tests the safety and functionality of AC electric vehicle charging stations efficiently and safely. It includes TruTest™ EV Charging software. TruTest integrates seamlessly with the FEV150 via Bluetooth connection to provide predetermined test plans, pass/fail indications and pre-test voltage safety information. Applications include safety testing of charging stations, performance testing of charging stations and troubleshooting/repair of charging stations.
- Test the safety and functionality of AC electrical vehicle charging stations with all-in-one tool
- Color LCD display
- Auto control pilot simulates charging states with on-screen feedback of results & waveform analysis
- Compliant with J1772 standards
- 250V, 1A maximum input, 3W maximum internal power consumption
- Operating temperature range from -10°C to 40°C (14°F to 104°F)
- IEC 61010-1: pollution degree 2, IEC 61010-2-030, CAT II 300V, protection class II safety standards
- Dimension (H × W × D) is a 10.354inch x 4.842inch x 2.480inch (without the TY1)
- IP40 rated
- Powered by 4 x AA/IEC LR6 alkaline or IEC HR6 NiMH battery
Contents
FEV150/BASIC test analyzer, FEV-CON-TY1 Type 1 connector and cable, FEV-CON-TSL Tesla™ type connector and cable, TPAK magnetic hanger, Soft carrying bag, Trutest software license.
Technical Specifications
FEV150/Basic Test Analyzer, FEV-Con-TY1/TSL, TPAK Mag Hanger, Soft Carrying Bag, Software License
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate
