
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-FEV100/TY1Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 59AJ6805 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,247.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-FEV100/TY1Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 59AJ6805 |
| Technical Datasheet | |
| EV Connector | SAE J1772 Type 1 Socket |
| Internal Power Consumption Max | 2W |
| Operating Humidity Range | 10% to 85% RH, Non-Condensing |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 40°C |
| Operating Altitude Max | 2m |
| IP Rating | IP54 |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
FEV100 adapter kit tests the function and safety of AC charging stations Level 2 (208VAC or 240VAC) and Level 1 (120VAC). With this adapter, charging stations are tested in accordance with SAE J1772. The adapter imitates a car and opens up a charging cycle (activate voltage/ current output). Use additional test and measurement equipment, such as but not limited to: Multimeters, Clamps, Insulation testers or Multifunction Testers, to test a charging station. In addition, the adapter has a built-in quick safety test that does not require separate equipment.
- Integrates into Fluke portfolio of test and measurement tools
- 2W maximum power consumption
- CAT II 250V measurement category
- Dimension (H × W × D) approximately 8.66 x 4.33 x 1.77in (220 x 110 × 45mm) without cable assembly
- IP54 rated
Contents
1 x FLK-FEV100/BASIC test adapter, 1 x FLK-FEV-COM/TY1 type 1 connector & cable, 1 x soft carrying case, 1 x users manual.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| EV Connector | SAE J1772 Type 1 Socket |
|---|---|
| Operating Humidity Range | 10% to 85% RH, Non-Condensing |
| Operating Temperature Max | 40°C |
| IP Rating | IP54 |
| SVHC | No SVHC (15-Jun-2015) |
| Internal Power Consumption Max | 2W |
|---|---|
| Operating Temperature Min | -20°C |
| Operating Altitude Max | 2m |
| Product Range | - |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
