FLK-FEV100/TY1 KIT2
Emobility Tool Kit, 10% to 85% RH, Non-Condensing, 2km, 2W, SAE J1772 Type 1 Socket, -20 °C to 40°C

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-FEV100/TY1 KIT2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 69AK3486 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $4,471.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-FEV100/TY1 KIT2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 69AK3486 |
| Technical Datasheet | |
| EV Connector | SAE J1772 Type 1 Socket |
| Internal Power Consumption Max | 2W |
| Operating Humidity Range | 10% to 85% RH, Non-Condensing |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 40°C |
| Operating Altitude Max | 2km |
| IP Rating | IP54 |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
FEV100/TY1 KIT2 EV charging test adapter contains products for the electric vehicle charging segment. It is designed to test function and safety of electric vehicle charging stations, and is recommended to comply with SAE-J1772 standards for US stations. Moreover, it provides critical protective ground testing of the station, GFCI troubleshooting, and CP communication stages between vehicle and station. The kit includes 87-V and 125B test leads to test voltage, maximum charging current, and verify CP signal output.
- Test functionality and safety of electrical vehicle charging stations
- Vehicle simulation: CP control pilot state simulation tests different charging states
- Grounding protection: PE pre-test for dangerous voltage
- GFCI testing: stay protected from and check risk of electric shock
- Compatibility: integrates into Fluke portfolio of test and measurement tools
- SAE J1772: complies with North American standards
- Internal power consumption of 2W maximum
- Operating temperature range from -4°F to 104°F (-20°C to 40°C)
- Measurement category: CAT II 250V
- IP54 rated
Contents
1 x FEV100 test adapter, 1 x 87V multimeter, 1 x TL224 test lead set, 1 x set of standard cases for all finished good.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| EV Connector | SAE J1772 Type 1 Socket |
|---|---|
| Operating Humidity Range | 10% to 85% RH, Non-Condensing |
| Operating Temperature Max | 40°C |
| IP Rating | IP54 |
| SVHC | No SVHC (15-Jun-2015) |
| Internal Power Consumption Max | 2W |
|---|---|
| Operating Temperature Min | -20°C |
| Operating Altitude Max | 2km |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
