Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-DS703 FCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AC4410
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3,549.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3,549.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-DS703 FCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AC4410
Technical Datasheet
Product Range-
Camera Head Diameter8.5mm
Resolution1280 x 720 Pixels
Magnification1X to 8X
Output ConnectionUSB / Micro HDMI
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-DS703 FC is a diagnostic video borescope designed for industrial inspections requiring a powerful diagnostic videoscope designed to stand up to the dirtiest, most harsh environments. Expand the flexibility of videoscope with optional probes offering cameras that range in diameter from 3.8mm to 8.5mm and probes as long as 20meters.
- High definition probe with dual-view camera, 1200 x 720 (864,000 pixels) camera resolution
- Processing speeds that render a smooth, clear, consistent image
- 7” LCD screen for easy viewing
- Macro to micro zoom function
- Adjustable lighting to capture the best image
- Up-is-Up® technology for an appropriate orientation, regardless of the probe location
- Fluke Connect® allows you to save and share images directly from the diagnostic scope
- Detachable, semi-rigid and waterproof videoscope
- Intuitive, easy to navigate button technology, 4 functional keys, 4 navigational, 1 select button
- Dimension is 6.98 x 8.85inch (17.73 x 22.48cm)
Contents
High resolution diagnostic videoscope with 8.5mm HD DUALVIEW (1.2M) probe, Hand strap, Neck strap, USB cable, AC power supply/battery charger, TPAK magnetic hanger, Protective EVA case.
Technical Specifications
Product Range
-
Resolution
1280 x 720 Pixels
Output Connection
USB / Micro HDMI
Camera Head Diameter
8.5mm
Magnification
1X to 8X
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
