| Quantity | Price |
|---|---|
| 1+ | $295.990 |
Product Information
Product Overview
FLK-A3000 FC is a wireless AC current clamp meter. It is a fully functional true-RMS current clamp meter that wirelessly relays measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect mobile app). Connect the a3000 FC current clamp module, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect Wireless Multimeter or a portable PC from a safe distance. It performs analysis with your PC and shares the results using Fluke Cloud™ storage and ShareLive™ video call. View data or graphs to get input from team members. Safety compliance includes IEC 61010-1, 600V CAT III, 3rd edition pollution degree 2 and CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE certifications.
- Take 3-phase measurements in 1/3 the time of previous methods
- Send data to your laptop and go from logging to analysis and diagnosis
- Record over time to monitor circuit load changes for an hour, a shift or a week
- Use as a standalone meter or as part of the system
- Logging function for recording and saving up to 65,000 readings
- Measure up to 400A AC
- Work safely near electrical panels while wearing less PPE
- Testing 3-phase is now faster and cheaper
- Operating temperature range from -10°C to +50°C
- Size (HxWxD) is 7.99inch x 2.94inch x 1.39inch
Contents
True-RMS AC clamp meter, Quick reference guide.
Technical Specifications
-
-
No SVHC (15-Jun-2015)
-
Fluke Connect 3000 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate