
| Quantity | Price |
|---|---|
| 1+ | $16,990.990 |
Product Information
Product Overview
FLK-729PRO 7M is a 729 Pro automatic portable pressure calibrator with replaceable module. It is designed specifically for process technicians to simplify the pressure calibration process and provide faster, more accurate test results. The Fluke 729 Pro can also automatically test multiple pressure test points and automatically document the results. Calibration is as easy as typing in the starting and ending pressure and the number of test points and tolerance level. The 729 Pro can be widely used in electric power, petroleum, chemical, pharmaceutical, metrology, metallurgy, biology, food, transportation and automobile manufacturing. Built-in HART communication capabilities enable HART transmitter mA adjustments, light HART configuration and the ability to adjust to applied 0% and 100% pressure values. General safety standards are IEC 61010-1, pollution degree 2, IEC 62133, UN 38.3.
- Automatic pressure generation and regulation to 7MPa/1,000psi
- Replaceable pressure control modules, HART communication
- Built-in test template, one-key calibration, pressure leakage testing
- Automatic fine-pressure adjustment, automatic pressure stabilization
- Quick replaceable Li-ion battery, quick relief valve with muffler
- Measure temperature with 720RTD probe, bright, color screen with dual or three split displays
- Pressure type is gauge/absolute (depends on the type of pressure module)
- Rugged and portable design with standard 3-year warranty
- Pressure control range from -14 to 1000psi, accuracy is 0.01% FS ± 2 LSD (23°C ± 5°C)
- Dimension (HxWxL) is 11.417 x 8.464 x 3.937inch, -10°C to 50°C operating temperature range
Contents
729 Pro automatic pressure calibrator, AC/DC converter, Power cord, Rechargeable Li-ion battery, Stackable test lead set, AC280 hook set, Alligator clips, TP220 test probes set, USB communication cable, Flexible hose, Fitting (1/8" NPT-femalex1/4" NPT-female, 1/8" NPT-malex1/4" NPT-male, 1/8" NPT-femalexM20 female, 1/4" BSP-femalex1/8" NPT-female), Pressure Measurement Module (PMM), Hose, Adjustable quick-release strap, Safety Information, Traceable calibration report with data, PTFE tape.
Technical Specifications
Pressure
215mm
0.01% FS ± 2 LSD
-10°C
-
290mm
100mm
4.9kg
50°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
