Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-721EX-3601Copy
Newark Part No.48Y3969
Product RangeModel 721Ex Series
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-721EX-3601Copy
Newark Part No.48Y3969
Product RangeModel 721Ex Series
Technical Datasheet
Calibration TypePressure
External Height20cm
External Width11cm
External Depth5.8cm
Accuracy0.025%
Weight539g
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeModel 721Ex Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Calibration Type
Pressure
External Width
11cm
Accuracy
0.025%
Operating Temperature Min
-10°C
Product Range
Model 721Ex Series
External Height
20cm
External Depth
5.8cm
Weight
539g
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
