
| Quantity | Price |
|---|---|
| 1+ | $1,903.790 |
| 5+ | $1,828.350 |
| 10+ | $1,786.310 |
| 25+ | $1,736.340 |
| 50+ | $1,690.510 |
Product Information
Product Overview
FLK-393FC-IRR-TLPV is a Fluke 393 FC solar testing bundle. It combines CAT III 1500V-rated Fluke 393 FC clamp meter, solar site survey irradiance meter, and TLPV test lead sets to enable safe, accurate, and efficient solar measurements. Fluke 393 FC features a thin jaw design for accessing cables in crowded combiner boxes and includes DC power measurement, audio polarity, visual continuity, and an IP54-rated enclosure for outdoor use. The irradiance meter measures solar irradiance, ambient and PV module temperature, array orientation, and tilt angle while supporting IEC 62446-1 compliant site surveys and wireless communication with SMFT-1000 for accurate I-V curve testing. The TLPV1 and TLPV2 test lead sets provide secure MC4 connections, durable nickel-plated contacts, and PV connector unlocking tools for reliable testing and troubleshooting. This bundle offers all the tools needed for accurate, safe, and efficient solar system testing, from installation to maintenance.
- 393: measure safely with CAT III 1500V rated clamp meter
- Solar irradiance meter: measures solar irradiance to assess the performance of photovoltaic systems
- TLPV: heavy-duty, safe test leads designed for solar panel testing and maintenance
- TLPV: quick-connect connectors for fast, efficient testing of photovoltaic systems
Contents
Fluke 393 clamp meter, Solar irradiance meter, TLPV test leads.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Power, Resistance
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
2.5kA
1.5kV
True RMS
-
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate
