New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Kits
                                                                                                    Print Page

                                                                                                    FLK-3000FC GM

                                                                                                    Digital Multimeter Kit, Multimeter, iFlex Clamp Module, Voltage Module and Accessories

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLK-3000FC GM
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-3000FC GM
                                                                                                    Newark Part No.47X3333
                                                                                                    Product RangeFluke Connect 3000 FC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,231.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,231.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-3000FC GM
                                                                                                    Newark Part No.47X3333
                                                                                                    Product RangeFluke Connect 3000 FC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsMultimeter, iFlex Clamp Module, Voltage Module and Accessories
                                                                                                    Product RangeFluke Connect 3000 FC Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLK-3000FC GM is a General Maintenance System provides measurement of all common electrical parameters. The Fluke 3000 FC general maintenance system lets you work on electrical panels faster, safer and easier. Connect the remote modules, view readings from a distance. The Fluke 3000 FC series wireless multimeter with the Fluke Connect™ app has all the essentials for convenient test and measurement troubleshooting. The Fluke v3000 FC wireless AC voltage module is fully functional AC voltage meter that wirelessly relays AC voltage measurements to other Fluke Connect™ enabled master units. The Fluke v3001 FC wireless DC voltage module is fully functional DC voltage meter that wirelessly relays DC voltage measurements to other Fluke Connect™ enabled master units. The true-RMS wireless iFlex AC current meter that wirelessly relays measurements to other Fluke Connect™ enabled master units.

                                                                                                    • Fluke 3000 FC - AC and DC voltage measurements to 1000V
                                                                                                    • Fluke 3000 FC - AC and DC current with 0.01mA resolution
                                                                                                    • Fluke 3000 FC - Continuity, resistance, diode test, capacitance and frequency measurements
                                                                                                    • Fluke 3000 FC - Minimum/maximum recording
                                                                                                    • Fluke 3000 FC - CAT III 1000V, Cat IV 600V
                                                                                                    • Fluke 3000 FC - IP54 Protection rating
                                                                                                    • Fluke v3000 FC - Measurements up to 1000V true-RMS AC
                                                                                                    • Fluke v3000 FC - Use as a standalone meter or as part of the system
                                                                                                    • Fluke v3000 FC - A logging function for recording and saving up to 65000 readings
                                                                                                    • Fluke v3001 FC - Measure up to 1000VDC
                                                                                                    • Fluke v3001 FC - Use as a standalone meter or as part of the system
                                                                                                    • Fluke v3001 FC - Use the logging function for recording and saving up to 65000 readings
                                                                                                    • Fluke a3001 FC - Measure up to 2500A AC
                                                                                                    • Fluke a3001 FC - Use as a standalone meter or as part of the system
                                                                                                    • Fluke a3001 FC - Logging function for recording and saving up to 65000 readings inrush function
                                                                                                    • Fluke a3001 FC - Inrush function

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Fluke 3000 FC series Wireless multimeter, Fluke v3000 Voltage module, Fluke v3001 Voltage module, Fluke a3001 FC Wireless iFlex AC current module, TL224 Test leads, TL222 Test leads, TL175 Test leads, AC285 Alligator clips, AC220 Alligator clips, AC175 Alligator clips, iFlex i2500-10 Flexible current probe and Magnetic hanging strap.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Multimeter, iFlex Clamp Module, Voltage Module and Accessories

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    Fluke Connect 3000 FC Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.