
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,065.000 |
Product Information
Product Overview
FLK-3000 FC industrial kit contains Fluke 3000 FC industrial system includes multimeter, three iFlex clamp meters, one AC voltage meter, PC adapter and desktop software, accessories. Fluke 3000 FC Series Wireless Multimeter with the Fluke Connect® app has all the essentials for convenient test and measurement troubleshooting AC and DC voltage measurements to 1000 V, AC and DC current with 0.01 mA resolution, Continuity, resistance, diode test, capacitance and frequency measurements, MIN/MAX recording. The Fluke v3000 FC Wireless AC Voltage Module offers Measurements up to 1000 V true-RMS AC, Use as a standalone meter or as part of the system and has a logging function for recording and saving up to 65,000 readings. The Fluke a3001 FC Wireless iFlex® AC Current Module allow you to measure around awkward sized conductors or get into tight spaces and makes wire access easier.
Contents
Fluke 3000 FC series wireless multimeter, Fluke a3001 FC wireless iFlex AC current module (3), Fluke v3000 voltage module, TL224 test leads, TL175 test leads, AC285 alligator clips, AC175 alligator clips, iFlex i2500-10 flexible current probe (3), Magnetic hanging strap.
Technical Specifications
Multimeter, 3 iFlex Clamp Modules, One Voltage Module and Accessories
No SVHC (15-Jun-2015)
Fluke Connect 3000 FC Series
Technical Docs (1)
Alternatives for FLK-3000 FC IND.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
