| Quantity | Price |
|---|---|
| 1+ | $3,182.990 |
Product Information
Product Overview
FLK-1664FC US is a Fluke 1664 multifunction tester with US power cord. The Fluke 1664 FC is the only tester with ""Insulation PreTest"" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test. This helps you avoid potentially serious and costly mistakes that can cause damage to your customers’ peripheral equipment. Auto Test performs up to seven installation tests in one sequence, ensuring compliance with local installation regulations. This reduces the number of manual connections, thus decreasing the possibility of errors and reducing test time.
- Compact, lightweight (less than 1.3Kg) with padded neck-strap to free your hands
- Rotary dial knob indicates which function is selected, all in one spot
- High current loop mode for faster measurements than loop tests with non-trip mode for RCDs
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord
- Measures RCD trip current and trip time in parallel (RCD type AC and A)
- Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
- Offers ring testing, uses continuity test currents to measure motor windings
- Detects raised earth voltages >50V with earth volt touchpad indicating potential dangerous situation
Contents
Fluke 1664 multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, IR189USB cable.
Technical Specifications
1660 Series
500V
1Gohm
500V
20Mohm
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
