
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-1664FC SCHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 82Y0422 |
| Product Range | 1660 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,098.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-1664FC SCHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 82Y0422 |
| Product Range | 1660 Series |
| Technical Datasheet | |
| Product Range | 1660 Series |
| Voltage Measure DC Max | 500V |
| Voltage Measure AC Max | 500V |
| Insulation Resistance Min | 20Mohm |
| Insulation Resistance Max | 1Gohm |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The FLK-1664FC UK from Fluke is a multifunction installation tester with Auto Test, Insulation PreTest, Fluke Connect compatibility and UK plug type. The Fluke 1664 FC installation tester is the only tester with "Insulation PreTest." If the tester detects that an appliance is connected to the system under test, it stops the insulation test, helping eliminate accidental damage. Auto Test performs seven tests with one press of the button, reducing the number of manual connections and decreasing the possibility of making errors. Fluke Connect allows 1664 FC installation tester to send test results to smartphone and collaborate with others. FlukeCloud storage allows user to retrieve stored results whether in the office or in the field to make decisions in real time and also can import the data into Fluke DMS (Data Management Software) to process and generate certificates.
- Additional high current loop mode, faster measurements compared to loop tests with non trip mode
- Z-max memory for loop tests for easy evaluation of the highest loop test value
- Unique zero adapter for fast, always reliable and accurate test lead and mains cord compensation
- Fast voltage measurement between L-N, L-PE and N-PE using the mains cord
- Measure RCD trip current & trip time in parallel, PEFC or PSC and loop impedance, ring testing
- Automatic test start for Loop & RCD tests, earth Volt Touchpad detects raised earth voltages <gt/>50 V
- Rotary dial knob indicates clearly which function is selected
- Large display with backlight, clear symbols and wide viewing angle for easy, safe readings
- Dimension of 10cm x 25cm x 12.5cm and weight of 1.3 Kg including batteries
- Complies with EN61010-1 (2001-02), UL61010, ANSI/ISA -s82.02.01 2000 and CAN/CSA c22.2 number 1010
Applications
Test & Measurement
Contents
FLK-1664FC UK multifunction installation EU tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, User's manual on CD-ROM.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Product Range | 1660 Series |
|---|---|
| Voltage Measure AC Max | 500V |
| Insulation Resistance Max | 1Gohm |
| Voltage Measure DC Max | 500V |
|---|---|
| Insulation Resistance Min | 20Mohm |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Alternatives for FLK-1664FC SCH
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
