New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Multifunction / Electrical Installation Testers
                                                                                                    Print Page

                                                                                                    FLK-1663 US

                                                                                                    Multifunction Installation Tester, 1660 Series, 500 V, 500 V, 20 Mohm, 1 Gohm

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLK-1663 US
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-1663 US
                                                                                                    Newark Part No.67AC6566
                                                                                                    Product Range1660 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,407.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,407.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-1663 US
                                                                                                    Newark Part No.67AC6566
                                                                                                    Product Range1660 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range1660 Series
                                                                                                    Voltage Measure DC Max500V
                                                                                                    Voltage Measure AC Max500V
                                                                                                    Insulation Resistance Min20Mohm
                                                                                                    Insulation Resistance Max1Gohm
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLK-1663 US is a Fluke 1663 multifunction tester with US power cord. It delivers the full-featured functionality and advanced measurement capabilities that professional installers need. It is compact and lightweight (less than 1.3kg) and comes with a padded carrying and waist strap for convenient handling. Operation is intuitive and easily monitored by all levels of workers so you can put it to work immediately for quick and efficient testing to all local regulations. Additional helpful features like On/Off switchable auto-start for RCD and loop test, and self-test save time and give you more confidence in your results.

                                                                                                    • Checks wiring polarity to detect broken N wires
                                                                                                    • Measures insulation resistance and loop and line resistance
                                                                                                    • Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
                                                                                                    • Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
                                                                                                    • Measures motor windings with continuity test
                                                                                                    • Calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK)
                                                                                                    • Measures RCD switching time and tripping level (ramp test)
                                                                                                    • Measures trip time and current for RCD type A & AC in one test
                                                                                                    • Measures RCD variable current, provides automatic RCD test sequence, phase sequence indicator
                                                                                                    • Safety rated CAT III 500V, CAT IV 300V

                                                                                                    Contents

                                                                                                    Fluke 1663 multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, IR189USB cable.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    1660 Series

                                                                                                    Voltage Measure AC Max

                                                                                                    500V

                                                                                                    Insulation Resistance Max

                                                                                                    1Gohm

                                                                                                    Voltage Measure DC Max

                                                                                                    500V

                                                                                                    Insulation Resistance Min

                                                                                                    20Mohm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.