Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-1663 SCH.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 22AC3936 |
| Product Range | 1660 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,079.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,079.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-1663 SCH.Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 22AC3936 |
| Product Range | 1660 Series |
| Technical Datasheet | |
| Product Range | 1660 Series |
| Voltage Measure DC Max | 500V |
| Voltage Measure AC Max | 500V |
| Insulation Resistance Min | 20Mohm |
| Insulation Resistance Max | 1Gohm |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
Multifunction installation tester ideal tester for professional trouble-shooters. This instrument is ideal for professional users- highend functionality, advanced measurement capability, yet it is still easy to use. Operation is intuitive and easily maintained by all levels of field workers. Tests to all local regulations and provides test results for complete documentation.
- Tests continuity at L-N, N-PE inputs and tests smooth dc sensitive RCDs (Type B)
- Tests earth resistance, voltage, frequency and checks wiring polarity to detect broken N wires
- Measures insulation resistance and loop and line resistance
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Measures motor windings with continuity test and RCD variable current
- Calculates prospective earth fault current and prospective short-circuit current
- Measures RCD switching time and tripping level (ramp test), includes a phase sequence indicator
- Measures trip time and current for RCD type A & AC in one test
- Safety rated CAT III 500V, CAT IV 300V
Contents
Tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead set (FTP/UK fused probes, UK only), User’s manual on CD-ROM.
Technical Specifications
| Product Range | 1660 Series |
|---|---|
| Voltage Measure AC Max | 500V |
| Insulation Resistance Max | 1Gohm |
| Voltage Measure DC Max | 500V |
|---|---|
| Insulation Resistance Min | 20Mohm |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
