
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-1663 SCHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 82Y0421 |
| Product Range | 1660 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,312.990 |
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLK-1663 SCHCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 82Y0421 |
| Product Range | 1660 Series |
| Technical Datasheet | |
| Product Range | 1660 Series |
| Voltage Measure DC Max | 500V |
| Voltage Measure AC Max | 500V |
| Insulation Resistance Min | 20Mohm |
| Insulation Resistance Max | 1Gohm |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The FLK-1663 UK from Fluke is a multifunction installation tester with UK plug type. It is ideal for professional users with full-featured functionality, advanced measurement capability yet it is still easy to use. It quickly and efficiently tests all local regulations, protecting appliances that may be inadvertently connected to the system under test and making it easy to share test results over smartphone. It features measures continuity at L-N, N-PE inputs, test smooth dc sensitive RCDs (Type B), earth resistance, voltage & frequency, wiring polarity checker, detects broken N wires, insulation resistance, continuity & resistance, measure motor windings with continuity test, loop & line resistance, prospective earth fault current (PEFC/IK), prospective short circuit current (PSC/IK), RCD switching time, RCD tripping level (ramp test), measures trip time & current for RCD type A & AC in one test, RCD variable current, automatic RCD test sequence and phase sequence indicator.
- On/off switchable auto-start for RCD & looptest
- Self test & Illuminated display
- Time and date (when used with optional FlukeView software)
- Z-max memory, Memory and computer interface
- Rotary dial knob indicates clearly which function is selected
- Large display with backlight, clear symbols and wide viewing angle for easy, safe readings
- Dimension of 10cm x 25cm x 12.5cm and weight of 1.3 Kg including batteries
- IP40 sealing protection
- Complies with EN61010-1 (2001-02), UL61010, ANSI/ISA -s82.02.01 2000 and CAN/CSA c22.2 number 1010
- CAT III / 500V, CAT IV 300V overvoltage protection
Applications
Test & Measurement
Contents
FLK-1663 UK multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, zero adapter, heavy duty mains cord, STD standard test lead set, padded carrying and waist strap, quick reference guide, TP165X remote control probe and lead, user's manual on CD-ROM.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Product Range | 1660 Series |
|---|---|
| Voltage Measure AC Max | 500V |
| Insulation Resistance Max | 1Gohm |
| Voltage Measure DC Max | 500V |
|---|---|
| Insulation Resistance Min | 20Mohm |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Alternatives for FLK-1663 SCH
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
