FLK-100-CLKT
Infrared (IR) Window, Kwik-twist Aluminium Cover, 89 mm, IP65, NEMA 3, 12, IR Fusion compatible
Need more?
| Quantity | Price |
|---|---|
| 1+ | $689.990 |
Product Information
Product Overview
The FLK-100-CLKT is an Infrared Window for outdoor and indoor applications. Increases safety and efficiency for your electrical maintenance staff and reduces the risk of arc-flash. The ClirVu® coating - exclusive to Fluke infrared windows - seals the optic prior to assembly to protect against moisture degradation making it perfect for very hot and very cold outdoor environments. Engineered and tested to withstand electric-arcs up to 50kA for 30 cycles.
- Quadraband™ technology capable of infrared, ultraviolet and visual optics
- 100mm Crystal insert diameter
- 89mm Viewing aperture diameter
- 6322mm² Viewing aperture area
- Type-3/12 NEMA rating
- IP65 Protection rating
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Viewing Aperture Diameter | 89mm |
|---|---|
| NEMA Rating | NEMA 3, 12 |
| Product Range | C Range |
| IP Rating | IP65 |
|---|---|
| For Use With | IR Fusion compatible |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |

