Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFL-45 EXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AC9472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.990 |
Price for:Each
Minimum: 1
Multiple: 1
$71.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFL-45 EXCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73AC9472
Technical Datasheet
Flashlight TypePocket Light
Light SourceCree LED
Lumen Output45lm
Beam Effective Distance40m
Power SourceAAA Batteries x 2
Flashlight Body Material-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Flashlight Type
Pocket Light
Lumen Output
45lm
Power Source
AAA Batteries x 2
Product Range
-
Light Source
Cree LED
Beam Effective Distance
40m
Flashlight Body Material
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
