Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoDM78A
Newark Part No.66F1957
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Diode, Resistance
No. of Digits3.75
DMM Response Type-
Display Count3200
Range SelectionAuto, Manual
Voltage Measure DC Max450V
Voltage Measure AC Max450V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max32Mohm
Manufacturer WarrantyLifetime Warranty
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
450V
Current Measure AC Max
-
Manufacturer Warranty
Lifetime Warranty
SVHC
To Be Advised
No. of Digits
3.75
Display Count
3200
Voltage Measure DC Max
450V
Current Measure DC Max
-
Resistance Measure Max
32Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate