Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoCXT1000
Newark Part No.47Y4648
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $264.990 |
Price for:Each
Minimum: 1
Multiple: 1
$264.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoCXT1000
Newark Part No.47Y4648
Technical Datasheet
Case TypeCarrying Case
Case ColorYellow
For Use WithFluke Test Tools and Accessories
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The CXT1000 is an Extreme Hard Case that fits all Fluke test tools and accessories. Configure the diced foam interior to store, protect and carry test tools. Offers maximum protection for Fluke tools and accessories against high impact, vibration or shock. Great for airline travel with an automatic pressure equalization valve for changes in atmospheric pressure. Customizable, 2-piece sheeted foam offers an extremely tailored, custom fit for Fluke tools and accessories.
- Innovative features for unmatched strength and durability
- O-ring sealed, waterproof up to a depth of 3ft
- Airtight and built to with stand the most extreme conditions
- Spring-release patent pending latches lock in place
- Lock holders are great for use with pad locks for added security
- Stackable, finger groove on each side for easy pick up and carry
- Lifetime warranty on the case shell
- IP67 Protection rating
Applications
Test & Measurement
Technical Specifications
Case Type
Carrying Case
For Use With
Fluke Test Tools and Accessories
SVHC
No SVHC (15-Jun-2015)
Case Color
Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate