New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Fiber Optic Testing Kits
                                                                                                    Print Page

                                                                                                    CFM-100SI/GLD

                                                                                                    CFM-100SI/GLD,CFM SINGLEMODE OLTS W/DBL END INSP, WITH 1 YR OF GOLD

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE CFM-100SI/GLD
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoCFM-100SI/GLD
                                                                                                    Newark Part No.12AN9800
                                                                                                    Product RangeCertiFiber Max Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41,566.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41,566.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoCFM-100SI/GLD
                                                                                                    Newark Part No.12AN9800
                                                                                                    Product RangeCertiFiber Max Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsOLTS Test Set, with Two Versiv Mains, Inspection Cameras, 1 Year Gold Support
                                                                                                    Product RangeCertiFiber Max Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    CFM-100SI/GLD is a CertiFiber max single-mode OLTS test set with two versiv mains, inspection cameras and 1 year of gold support plan. The CertiFiber™ Max OLTS is designed to maximize multi-fiber certification efficiency by measuring loss, length, and polarity of up to 24 fibers in just one second. It features field-replaceable UniPort™ adapters that connect directly to MPO, MMC, and both pinned and unpinned configurations, ensuring high flexibility across applications. The Versiv™ ProjX management system enables accurate project setup from the start, with additional remote management via LinkWare™ Live. Measurement uncertainty is reduced through a 1-jumper reference method, supported by an integrated timer and usage counter for test reference cords. For faster troubleshooting, the unit includes a built-in multi-fiber VFL, duplex power meter, and optional end-face inspection. Built on the trusted Versiv platform with rugged performance and Fluke-backed reliability.

                                                                                                    • Part of the modular Versiv™ / LinkWare™ cabling certification system
                                                                                                    • Field-replaceable UniPort™ adapters support MPO, MMC, pinned and unpinned configurations
                                                                                                    • One-jumper reference method delivers minimum uncertainty in fiber measurements
                                                                                                    • Timer and TRC counter track reference usage to ensure process compliance
                                                                                                    • Versiv™ ProjX and LinkWare™ live enable remote setup and efficient project control
                                                                                                    • Built-in Wizard guides referencing, cleaning, and validates measurement accuracy
                                                                                                    • Tests up to 24 fibers in one second with automated results storage
                                                                                                    • Supports 8-, 12-, 16-, and 24-fiber cables, with 32-fiber support ready
                                                                                                    • Integrated multi-fiber VFL and duplex power meter enable fast troubleshooting
                                                                                                    • LinkWare PC consolidates Tier 1/2 fiber, inspection, and copper test reporting

                                                                                                    Contents

                                                                                                    2 Versiv main units including Wi-Fi, 2 x HandStrap, 2 x shoulder straps, USB interface cable, 2 x AC chargers, Two CertiFiber™ Max single-mode modules with MPO 12 pinned UniPort™ adapters, MPO 16 pinned o/p ports, LC i/p ports plus test reference cord with connectors, One verification cord and two MPO 12 couplers, Two each FiberInspector ™ cameras, Single fiber adapter, AC charger, Holster, Versiv-XL cube case, Zippered test reference cord case, UniPort case, Safety card, Guides, Warranty card.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    OLTS Test Set, with Two Versiv Mains, Inspection Cameras, 1 Year Gold Support

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    CertiFiber Max Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.