Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoC43
Newark Part No.72C6684
Also Known AsGTIN UPC EAN: 0095969130080
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoC43
Newark Part No.72C6684
Also Known AsGTIN UPC EAN: 0095969130080
Technical Datasheet
Case TypeCarrying Case
Case ColorBlack
For Use WithFluke 1520 Testers & One Touch Network Analyzers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The C43 case can be used with the 1520 tester, One-touch network analysers, 40 Series power meters, i1100s and i1300s large clamp meters.
- Detachable 42" carry strap
- Inner pocket
- Dimensions (H x W x D): 89 x 191 x 318mm
Technical Specifications
Case Type
Carrying Case
For Use With
Fluke 1520 Testers & One Touch Network Analyzers
SVHC
No SVHC (15-Jun-2015)
Case Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
