Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoC-90
Newark Part No.44F597
Technical Datasheet
Carrying Case MaterialFabric
Case ColorBlack
External Height - Imperial8"
External Height - Metric202.9mm
External Width - Imperial3.5"
External Width - Metric89mm
External Depth - Imperial2.51"
External Depth - Metric64mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The C-90 is a 3.5 x 2.51 x 7.99-inch black soft fabric zippered meter Carrying Case with padding, inside pocket and belt loop. Ideal for DMMs and visual IR thermometers. Compatibility with 175/177/179, 83/85/87 III, 73/77 III, 712/714/715/717 and 50S/50D.
Applications
Maintenance & Repair
Technical Specifications
Carrying Case Material
Fabric
External Height - Imperial
8"
External Width - Imperial
3.5"
External Depth - Imperial
2.51"
Product Range
-
Case Color
Black
External Height - Metric
202.9mm
External Width - Metric
89mm
External Depth - Metric
64mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate