Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoBP500Copy
Newark Part No.79X3028
Product RangeFluke BT500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $206.990 |
Price for:Each
Minimum: 1
Multiple: 1
$206.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoBP500Copy
Newark Part No.79X3028
Product RangeFluke BT500 Series
Technical Datasheet
Battery TechnologyLithium Ion
For Use WithFluke 500 Series Battery Analyzers
Product RangeFluke BT500 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
BP500 is a replacement or spare high-capacity 7.4V, 3000MAH li-ion battery for Fluke 500 series battery analyzers.
Technical Specifications
Battery Technology
Lithium Ion
Product Range
Fluke BT500 Series
For Use With
Fluke 500 Series Battery Analyzers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
