Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoAT-6010Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07AH5506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $971.990 |
Price for:Each
Minimum: 1
Multiple: 1
$971.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Advanced wire tracer kit
- Traces wires in walls, ceilings, floors and corners
- Locates breakers and fuses
- Pinpoints shorts and opens
- High resolution 2.5″” TFT LCD black & white display
- Simple one button Transmitter operation
- Two transmitter signal modes
- Two automatically selected frequency modes for reliable tracing on energized & de-energized circuits
- Rated CAT III 600V for work directly on an energized circuit
Contents
AT-6010-R receiver, AT-6010-T transmitter, TL-6000-INTL test lead and accessory kit, CC-6010 soft carrying case, User manual, Quick reference guide, 1.5V AA (IEC LR6) battery.
Technical Specifications
Test Detector Type
Cable
External Height
-
External Depth
-
Product Range
-
Depth Measurement
1m
External Width
-
Weight
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
