Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.990 |
Price for:Each
Minimum: 1
Multiple: 1
$55.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoAC285-FTP
Newark Part No.72T0056
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max20mm
Insulator ColourBlack, Red
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
AC285-FTP is an alligator clip suitable for Fluke fused test probes FTP-1, FTPL- 1, FTP and FTPL. It has nickel-plated steel strong jaws for a tight hold, rubber over-molded surfaces for a firm reliable grip and multi-purpose tooth pattern grips anything from fine gauge wire to a 20mm (0.75-inch) nut.
- SureGrip™ AC285 has rubber overmolded surfaces for a firm reliable grip
- Multi-purpose tooth pattern grips anything from fine gauge wire to a 20 mm (0.75 in) nut
- Conforms to safety standard IEC61010-031:2002 +A1:2008, CAT III 1000V, CAT IV 600V
- Strong, nickel-plated steel jaws for a tight hold
- Operating temperature range from -20 to 55°C
- 10A maximum, pollution degree 2, 2000m altitude
- One year warranty
Contents
2 x alligator clips (red and black).
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
20mm
Product Range
-
Current Rating
10A
Insulator Colour
Black, Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
