Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.990 |
Price for:Each
Minimum: 1
Multiple: 1
$58.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoAC280
Newark Part No.81C7980
Technical Datasheet
Connector Type2mm Banana Socket
Centerline Spacing-
Connector Tip StyleHook
Current Rating3A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
AC280 is a SureGrip™ hook clip set with profile narrows to 5.6mm at tip, hook opening 6.4mm at front, 2mm at base. Designed to improve steadiness in slippery hands. Rubber over-molded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so they can focus on making an accurate measurement.
- Provides reliable and secure connections for precise electrical measurements
- Rated CAT II 1000V, CAT III 1000V, CAT IV 600V, 3A
- Recommended for use with TL222 and TL224 test leads
Contents
1-pair nickel-plated clips (red and black).
Technical Specifications
Connector Type
2mm Banana Socket
Connector Tip Style
Hook
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Centerline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate