Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $141.000 |
Price for:Each
Minimum: 1
Multiple: 1
$141.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No80PK-EXT.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3691
Product Range80 Series
Also Known As095969078498
Technical Datasheet
Accessory TypeExtension Wire Kit
For Use WithFluke K Type Thermometers
Product Range80 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Extension kit for type K thermocouple wires includes 3m of thermocouple wire and a pair of male/female mini-connectors.
- Extending and repairing K-type thermocouple wires
- Maximum continuous exposure temperature: 260°C
- Compatible with K-type thermometers
- One year warranty
Technical Specifications
Accessory Type
Extension Wire Kit
Product Range
80 Series
For Use With
Fluke K Type Thermometers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

