Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.990 |
Price for:Each
Minimum: 5
Multiple: 5
$379.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No80PK-11
Newark Part No.52M8354
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
80PK-11 is a type-K flexible cuff thermocouple temperature probe designed for hands free measurement of HV AC temperature measuring applications. The 20-inch PVC cable terminates with a Type-K thermocouple inside a 19.5-inch nylon hook and loop cuff. It can be used with any temperature measuring instrument that is designed to accept Type-K thermocouples and has a miniature connector input. It is not suitable for liquid immersion but can work in humid to wet environments.
- Use multiple and leave in place for route based routine maintenance
- 10sec measurement time (time constant)
- Measurement range from -30 to 150°C
- Maximum voltage of 24V AC rms or 60V DC maximum for proper safe operation
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
FLUKE Type-K Thermocouple Temperature Measuring Instruments
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
