2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Environmental Test Probes
                                                                                                    Print Page

                                                                                                    80PK-11

                                                                                                    Environmental Test Probe, Temperature

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE 80PK-11
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part No80PK-11
                                                                                                    Newark Part No.52M8354
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$75.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $379.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part No80PK-11
                                                                                                    Newark Part No.52M8354
                                                                                                    Test Probe FunctionsTemperature
                                                                                                    For Use WithFLUKE Type-K Thermocouple Temperature Measuring Instruments
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    80PK-11 is a type-K flexible cuff thermocouple temperature probe designed for hands free measurement of HV AC temperature measuring applications. The 20-inch PVC cable terminates with a Type-K thermocouple inside a 19.5-inch nylon hook and loop cuff. It can be used with any temperature measuring instrument that is designed to accept Type-K thermocouples and has a miniature connector input. It is not suitable for liquid immersion but can work in humid to wet environments.

                                                                                                    • Use multiple and leave in place for route based routine maintenance
                                                                                                    • 10sec measurement time (time constant)
                                                                                                    • Measurement range from -30 to 150°C
                                                                                                    • Maximum voltage of 24V AC rms or 60V DC maximum for proper safe operation

                                                                                                    Technical Specifications

                                                                                                    Test Probe Functions

                                                                                                    Temperature

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    FLUKE Type-K Thermocouple Temperature Measuring Instruments

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product