Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.990 |
Price for:Each
Minimum: 3
Multiple: 3
$344.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No80PJ-9
Newark Part No.95B1777
Technical Datasheet
Test Probe FunctionsTemperature
For Use With-000
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 80PJ-9 environmental test probe
- J-type temperature probe for use on surfaces and for insertion into air and non-caustic gases
- Probe constructed with 304 stainless steel
- Compatible with J-type thermometers
- Measurement range from -40°C to 260°C
- Accuracy (degree + or -) is 1.1C at 0 to 260°C
- Probe tip size is 0.375inch
- Cable length is 40inch
- One year warranty
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
-000
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
